RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - RS Calibrated
- RS Stock No.:
- 175-7373
- Brand:
- RS PRO
Subtotal (1 unit)*
£159.65
(exc. VAT)
£191.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 686 unit(s) ready to ship
- Plus 92 unit(s) shipping from 19 November 2025
- Plus 157 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.65 |
*price indicative
- RS Stock No.:
- 175-7373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 0 → 5A | |
| Power Rating | 150W | |
| Number of Displays | 4 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320-C14 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 30V | ||
Output Current 0 → 5A | ||
Power Rating 150W | ||
Number of Displays 4 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320-C14 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS PRO RS3005P Digital Control DC Power Supply with USB and RS232 Interfaces, 0-30V, 0-5A
The RS PRO RS3005P digital control DC power supply is a user-friendly, compact & lightweight designed power supply unit with a simple to read 4 digit display of the voltage and current values and features an output voltage range of 0-30V and an output current range of 0-5A. This highly reliable and accurate power supply is suitable for various applications such as production, labs, colleges and features an intelligent temperature controlled fan with low noise and ripple. This versatile bench power supply offers a heavy duty-single channel with constant-voltage and constant linear power supply, as well as a knob lock function to prevent improper operation.
This model also includes USB and RS232 interfaces for remote control of the station.
This model also includes USB and RS232 interfaces for remote control of the station.
Features and benefits
• Voltage Range: 0-30V
• Current Range: 0-5A
• Complete programmable
• Industrial grade, with load for a long time
• Encoder-controlled fine & coarse adjustment
• Intelligent temperature-controlled fan
• Compact design
• Constant current & constant voltage
• Current pre-set
• 4-digital display
• 10mV / 1mA high accuracy and resolution
• Low noise and ripple
• Knob Lock function to avoid improper operation
• Interfaces: USB and RS232
• Input Voltage: 230 V (±10%)
• UK & Euro leads supplied
• Current Range: 0-5A
• Complete programmable
• Industrial grade, with load for a long time
• Encoder-controlled fine & coarse adjustment
• Intelligent temperature-controlled fan
• Compact design
• Constant current & constant voltage
• Current pre-set
• 4-digital display
• 10mV / 1mA high accuracy and resolution
• Low noise and ripple
• Knob Lock function to avoid improper operation
• Interfaces: USB and RS232
• Input Voltage: 230 V (±10%)
• UK & Euro leads supplied
Applications?
A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
• General laboratory
• Education
• Industry
• Research
• Production
• Workshops
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
• General laboratory
• Education
• Industry
• Research
• Production
• Workshops
What is this device supplied with?
User manual, Power cord (1.2 m, 1 x UK plug & 1 x EURO plug for European market), USB cable, Software CD.
Does this device feature CC / CV?
The RS PRO RS3005P features both Constant Current (CC) and Constant Voltage (CV).
Does it have an adjustable current?
Yes this model features an adjustable current of 0-5A.
Related links
- RS PRO Digital Bench Power Supply 0 → 5A 150W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A 150W
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A 150W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W - UKAS Calibrated
- PeakTech Peaktech 6140 Series Digital Laboratory Power Supply 0 → 5A 150W


