RS PRO Digital Bench Power Supply, 0 → 60V, 0 → 5A, 1-Output, 300W - RS Calibrated
- RS Stock No.:
- 175-7371
- Brand:
- RS PRO
Subtotal (1 unit)*
£338.99
(exc. VAT)
£406.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 168 unit(s) ready to ship
- Plus 3 unit(s) shipping from 24 November 2025
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.99 |
*price indicative
- RS Stock No.:
- 175-7371
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 5A | |
| Power Rating | 300W | |
| Number of Displays | 4 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320-C14 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 5A | ||
Power Rating 300W | ||
Number of Displays 4 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320-C14 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS PRO RS6005D Digital Control DC Power Supply 0-60V, 0-5A
The RS PRO RS6005D digital control DC power supply is a user-friendly, compact & lightweight designed power supply unit with a simple to read 4 digit display of the voltage and current values and features an output voltage range of 0-60V and an output current range of 0-5A. This highly reliable and accurate power supply is suitable for various applications such as production, labs, colleges and features an intelligent temperature controlled fan with low noise and ripple. This versatile bench power supply offers a heavy duty-single channel with constant-voltage and constant linear power supply, as well as a knob lock function to prevent improper operation.
Features and Benefits:
Voltage Range: 0-60V
Current Range: 0-5A
Complete programmable
Industrial grade, with load for a long time
Encoder-controlled fine & coarse adjustment
Intelligent temperature-controlled fan
Compact design
Constant current & constant voltage
Current pre-set
4-digital display
10mV / 1mA high accuracy and resolution
Low noise and ripple
Knob Lock function to avoid improper operation
Input Voltage: 230 V (±10%)
UK & Euro leads supplied
Current Range: 0-5A
Complete programmable
Industrial grade, with load for a long time
Encoder-controlled fine & coarse adjustment
Intelligent temperature-controlled fan
Compact design
Constant current & constant voltage
Current pre-set
4-digital display
10mV / 1mA high accuracy and resolution
Low noise and ripple
Knob Lock function to avoid improper operation
Input Voltage: 230 V (±10%)
UK & Euro leads supplied
Applications:
A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
General laboratory
Education
Industry
Research
Production
Workshops
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
General laboratory
Education
Industry
Research
Production
Workshops
What is this device supplied with?
User manual, Power cord (1.2 m, 1 x UK plug & 1 x EURO plug for European market).
Does this device feature CC / CV?
The RS PRO RS6005D features both Constant Current (CC) and Constant Voltage (CV).
Does it have an adjustable current?
Yes this model features an adjustable current of 0-5A.
Related links
- RS PRO Digital Bench Power Supply 0 → 5A 300W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A 300W
- RS PRO Digital Bench Power Supply 0 → 5A 300W - UKAS Calibrated
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 300W
- BK Precision 1685B Series Digital Bench Power Supply 5A 300W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 2A 300W - RS Calibrated
- Keysight Technologies N6700 Series Digital Bench Power Supply 20A 300W
- BK Precision 1685B Series Digital Bench Power Supply 0 → 5A, 1-Output - RS Calibrated


