EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 200V, 4A, 1-Output, 320W - RS
- RS Stock No.:
- 138-9197
- Mfr. Part No.:
- EA-PSI 9200-04 T
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 138-9197
- Mfr. Part No.:
- EA-PSI 9200-04 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 9000 T | |
| Model Number | EA-PSI 9200-04 T | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 90 → 264V | |
| Output Voltage | 0 → 200V | |
| Output Current | 4A | |
| Power Rating | 320W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | USB | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 9000 T | ||
Model Number EA-PSI 9200-04 T | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 90 → 264V | ||
Output Voltage 0 → 200V | ||
Output Current 4A | ||
Power Rating 320W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector USB | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA PSI 9000 T Series
The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
Features and Benefits
• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 4A 320W
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 4A 320W - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 4A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 4A 320W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 4A 320W
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 4A 320W - UKAS
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 4A 0
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 10A 640W


