RS PRO Digital Bench Power Supply, 0 → 5V, 0 → 1A, 4-Output, 195W - UKAS Calibrated
- RS Stock No.:
- 123-3747
- Brand:
- RS PRO
Subtotal (1 unit)*
£890.44
(exc. VAT)
£1,068.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £890.44 |
*price indicative
- RS Stock No.:
- 123-3747
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 4 | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 230V ac | |
| Output Voltage | 0 → 5 V, 2 x 0 → 30V | |
| Output Current | 0 → 1 A, 3 x 0 → 3A | |
| Power Rating | 195W | |
| Number of Displays | 4 | |
| Bench Power Supply Type | Multiple Output DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Plug-In Terminal Block | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 4 | ||
Calibrated UKAS | ||
Supply Voltage 100 → 230V ac | ||
Output Voltage 0 → 5 V, 2 x 0 → 30V | ||
Output Current 0 → 1 A, 3 x 0 → 3A | ||
Power Rating 195W | ||
Number of Displays 4 | ||
Bench Power Supply Type Multiple Output DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Plug-In Terminal Block | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Output Programmable Linear DC Power Supply
From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.
Features and Benefits:
- 2,3, and 4 Independent isolated output
- User-friendly operation, coarse/fine volume control
- USB standard interface
- Low noise achieved by a smart cooling fan achieving
- Digital panel control (rotary encoder switch, rubber key with indicator)
- Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.
- Max temperature +40 °C
- Output voltage - 0 → 30V
- 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
These DC power supplies have a variety of application use such as;
- Laboratories and educational facilities
- Service operation and post-sales support
- Product testing and quality assurance
- Product development and debugging
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord
Related links
- RS PRO Digital Bench Power Supply 0 → 1A 195W - RS Calibrated
- RS PRO Digital Bench Power Supply 3A 195W - UKAS Calibrated
- BK Precision 9129B Series Digital Bench Power Supply 0 → 3A 195W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 1A 195W
- BK Precision 9130C Series Bench Power Supply 0 → 3A 195W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 2 x 0 → 1A 212W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 2 x 0 → 1A 212W - RS Calibrated
- BK Precision 9129B Series Digital Bench Power Supply 0 → 3A 195W - RS Calibrated


