RS PRO Digital Bench Power Supply, 0 → 15V, 2 x 0 → 1A, 4-Output, 212W - UKAS Calibrated
- RS Stock No.:
- 122-5040
- Brand:
- RS PRO
Subtotal (1 unit)*
£461.62
(exc. VAT)
£553.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.62 |
*price indicative
- RS Stock No.:
- 122-5040
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 4 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 15 V, 0 → 5 V, 2 x 0 → 32V | |
| Supply Voltage | 230 V ac, 100/120/220V ac | |
| Output Current | 2 x 0 → 1 A, 2 x 0 → 3A | |
| Power Rating | 212W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Multiple Output DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | 3 Pin Plug | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 4 | ||
Calibrated UKAS | ||
Output Voltage 0 → 15 V, 0 → 5 V, 2 x 0 → 32V | ||
Supply Voltage 230 V ac, 100/120/220V ac | ||
Output Current 2 x 0 → 1 A, 2 x 0 → 3A | ||
Power Rating 212W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Multiple Output DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector 3 Pin Plug | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Output Linear DC Power Supply
From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.
Features and Benefits:
- Output voltage - 0 → 32V
- 1/2/3/4 independent Isolated output
- 4.3 Inch LCD Display
- Setting & read back resolution 100mV/10mA (*1)
- Maximum temperature +40 °C
- Low noise achieved by smart cooling fan achieving
- Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
Linear power supplies have a variety of application use such as;
- Communication equipment
- Medical equipment
- Low noise amplifiers
- Signal processing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual (CD), power cord, test leads
Note
Related links
- RS PRO Digital Bench Power Supply 2 x 0 → 1A 212W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 1A 195W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 1A 212W
- RS PRO Digital Bench Power Supply 0 → 1A 195W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 212W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 1A 195W
- RS PRO Digital Bench Power Supply 2 x 0 → 3A 200W - UKAS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 212W - UKAS


