BK Precision 9130C Series Bench Power Supply, 0 → 5V, 0 → 3A, 3-Output, 195W - UKAS Calibrated

Subtotal (1 unit)*

£1,240.21

(exc. VAT)

£1,488.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,240.21

*price indicative

RS Stock No.:
240-6923
Mfr. Part No.:
BK9130C
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9130C

Model Number

BK9130C

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 5V

Output Current

0 → 3A

Power Rating

195W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

COO (Country of Origin):
CN
The BK Precision 9130C Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current.

Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and read back resolution of
1 mV / 1 mA
Series and parallel modes combine channel

Related links

Recently viewed