BK Precision PVS Series Digital Bench Power Supply, 0 → 600V, 0 → 8.5A, 1-Output, 3000 (Maximum)W - UKAS

Subtotal (1 unit)*

£4,282.10

(exc. VAT)

£5,138.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,282.10

*price indicative

RS Stock No.:
122-1905
Mfr. Part No.:
PVS60085MR
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

PVS

Model Number

PVS60085MR

Number of Outputs

1

Rack Units

2 U

Calibrated

UKAS

Output Voltage

0 → 600V

Supply Voltage

170 → 265V ac

Output Current

0 → 8.5A

Power Rating

3000 (Maximum)W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Non Compliant

COO (Country of Origin):
TW

B&K Precision Model PVS60085MR High Power Programmable DC Power Supply


B&K Precision model PVS60085MR offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. This is a multi-ranging instrument, allowing any combination of the rated voltage and current up to 3000 W. Instrument features also include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The low-noise characteristic of the PVS60085MR makes it an instrument of choice for motor inverter testing.

Features and Benefits


Compact, high power density, 2U package
Output up to 600 V / 8.5 A
Multi-ranging, allowing any combination of the rated voltage and current up to 3000 W
Convenient single-phase AC input configuration
Bright VFD display
High voltage and current resolution of 10 mV, 0.2 mA
Fast transient response time of ≤ 0.5 ms
Adjustable voltage and current slope (rise and fall times)
List mode: 9 user-defined programs with up to 100 programmable steps each
Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp, and Imp parameters and 1024-point table
Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
External analog programming and monitoring interface
LabVIEW driver and softpanel available for remote control, test sequence generation, and datalogging

Areas of Application


Bench use
ATE systems integration
R&D
Design verification
Production test
High voltage testing
Motor inverter testing

Supplied with

User manual, power cord, test report & certificate of calibration


B&K Precision

Related links