BK Precision Digital Bench Power Supply, 1-Output 600 V to 600V, 5.1 kW, 8.5 A Max, UKAS

Subtotal (1 unit)*

£5,324.36

(exc. VAT)

£6,389.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,324.36

*price indicative

RS Stock No.:
122-1884
Mfr. Part No.:
PVS60085
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

8.5A

Maximum Output Voltage

600V

Number of Outputs

1

Power

5.1kW

Minimum Supply Voltage

170V ac

Plug Type

3 Pin

Output Type

Digital

Maximum Supply Voltage

265V ac

Minimum Operating Temperature

0°C

Supported Number of Displays

2

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Voltage

600V

Calibrated

UKAS

Minimum Output Current

8.5A

Non Compliant

COO (Country of Origin):
TW

B&K Precision Model PVS60085 High Power Programmable DC Power Supply


B&K Precision model PVS60085 offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. Features include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The low-noise characteristic of the PVS60085 makes it an instrument of choice for motor inverter testing.

Features and Benefits


Compact, high power density, 2U package

Output up to 600 V / 8.5 A

Convenient single-phase AC input configuration

Bright VFD display

High voltage and current resolution 10 mV, 0.2 mA

Fast transient response time of ≤ 0.5 MS

Adjustable voltage and current slope (rise and fall times)

List mode: 9 user-defined programs with up to 100 programmable steps each

Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp, and Imp parameters and 1024-point table

Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands

External analog programming and monitoring Interface

LabVIEW driver and softpanel available for remote control, test sequence generation, and datalogging

Areas of Application


Bench use

ATE systems integration

R&D

Design verification

Production test

High voltage testing

Motor inverter testing

B&K Precision


Note

You may also be interested in model PVS60085MR ( 121-7584 ) which is multi-ranging, allowing any combination of the rated voltage and current up to 3000 W

Supplied with

User manual, power cord, test report & certificate of calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy