EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 200V, 0 → 4A, 1-Output, 0
- RS Stock No.:
- 102-6013
- Mfr. Part No.:
- EA-PSI 9200-04 DT
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£2,239.88
(exc. VAT)
£2,687.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,239.88 |
*price indicative
- RS Stock No.:
- 102-6013
- Mfr. Part No.:
- EA-PSI 9200-04 DT
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 9000 DT | |
| Model Number | EA-PSI 9200-04 DT | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 200V | |
| Supply Voltage | 90 → 264V ac | |
| Output Current | 0 → 4A | |
| Power Rating | 0 → 320W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 9000 DT | ||
Model Number EA-PSI 9200-04 DT | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 200V | ||
Supply Voltage 90 → 264V ac | ||
Output Current 0 → 4A | ||
Power Rating 0 → 320W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA-PSI 9000 DT Series
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineers bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).
Features and Benefits
FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
Supplied with
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 4A 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 4A 320W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 25A 0
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 25A 0 → 1500W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 10A 640W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 4A 0
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 4A 320W


