Yokogawa GS200 Series Analogue Bench Power Supply, 30V, 200mA, 1-Output
- RS Stock No.:
- 687-254
- Mfr. Part No.:
- GS211-7-Q
- Brand:
- Yokogawa
Subtotal (1 unit)*
£4,470.00
(exc. VAT)
£5,364.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,470.00 |
*price indicative
- RS Stock No.:
- 687-254
- Mfr. Part No.:
- GS211-7-Q
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Series | GS200 | |
| Model Number | GS211-7-Q | |
| Number of Outputs | 1 | |
| Supply Voltage | 100 → 230V ac | |
| Output Voltage | 30V | |
| Output Current | 200mA | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Series GS200 | ||
Model Number GS211-7-Q | ||
Number of Outputs 1 | ||
Supply Voltage 100 → 230V ac | ||
Output Voltage 30V | ||
Output Current 200mA | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- JP
The Yokogawa DC Voltage/Current Source Pulse Generator by Yokogawa is a precision instrument designed for highly sensitive and demanding applications. It delivers low-noise, high-resolution DC voltage and current signals, making it ideal for tasks like semiconductor characterization, quantum computing, and other advanced testing scenarios.
Optional monitoring feature turns it into a voltage/current measuring device
Programmable output with up to 10,000 points
Supports pulse width modulation, ramp, step, and arbitrary waveforms
Can operate in all four quadrants
Programmable output with up to 10,000 points
Supports pulse width modulation, ramp, step, and arbitrary waveforms
Can operate in all four quadrants
Related links
- Yokogawa GS200 Series Analogue Bench Power Supply 200mA, 1-Output
- Extech 382 Series Analogue Bench Power Supply 0 → 5A, 2-Output
- Keithley 2231A-30-3 Series Analogue 0 → 30V 3-Output, 195W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- RS PRO Analogue 0 → 30V 1-Output, 1500W
- RS PRO Analogue 0 → 30V 1-Output, 1500W - RS Calibrated
- RS PRO Analogue 0 → 30V 1-Output, 1500W - UKAS Calibrated
- Manson EP-603/613 Series Analogue Bench Power Supply 500mA, 1-Output


