Yokogawa GS200 Series Analogue Bench Power Supply, 30V, 200mA, 1-Output
- RS Stock No.:
- 663-016
- Mfr. Part No.:
- GS211-7-Q/C10
- Brand:
- Yokogawa
Subtotal (1 unit)*
£5,370.00
(exc. VAT)
£6,444.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £5,370.00 |
*price indicative
- RS Stock No.:
- 663-016
- Mfr. Part No.:
- GS211-7-Q/C10
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Series | GS200 | |
| Model Number | GS211-7-Q/C10 | |
| Number of Outputs | 1 | |
| Output Voltage | 30V | |
| Supply Voltage | 100 → 230V ac | |
| Output Current | 200mA | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Series GS200 | ||
Model Number GS211-7-Q/C10 | ||
Number of Outputs 1 | ||
Output Voltage 30V | ||
Supply Voltage 100 → 230V ac | ||
Output Current 200mA | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- JP
The Yokogawa DC Voltage/Current Source Pulse Generator by Yokogawa is a precision instrument designed for highly sensitive and demanding applications. It delivers low-noise, high-resolution DC voltage and current signals, making it ideal for tasks like semiconductor characterization, quantum computing, and other advanced testing scenarios.
Optional monitoring feature turns it into a voltage/current measuring device
Programmable output with up to 10,000 points
Supports pulse width modulation, ramp, step, and arbitrary waveforms
Can operate in all four quadrants
Programmable output with up to 10,000 points
Supports pulse width modulation, ramp, step, and arbitrary waveforms
Can operate in all four quadrants
Related links
- Yokogawa GS200 Series Analogue Bench Power Supply 200mA, 1-Output
- Extech 382 Series Analogue Bench Power Supply 0 → 5A, 2-Output
- Yokogawa GS610 Series Source Meter 2-Channel, 3.2 A
- Manson EP-603/613 Series Analogue Bench Power Supply 500mA, 1-Output
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 300W - UKAS
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 300W - RS
- GW Instek PSW Series Series Analogue Bench Power Supply 1.44A 360W
- ELC AL 843A Series Analogue Bench Power Supply 5A, 120W - RS Calibrated


