Camtec Bench Power Supply 0 mV to 240V, 3 A Max

Subtotal (1 unit)*

£742.54

(exc. VAT)

£891.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£742.54

*price indicative

RS Stock No.:
636-629
Mfr. Part No.:
HSEUiREG04801.240
Brand:
Camtec
Find similar products by selecting one or more attributes.
Select all

Brand

Camtec

Product Type

Bench Power Supply

Maximum Output Current

3A

Maximum Output Voltage

240V

Output Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

130mm

Standards/Approvals

CE, REACH, RoHS, UCKA

Depth

115mm

Width

2mm

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy