Camtec Bench Power Supply 0 mV to 50V, 20 A Max
- RS Stock No.:
- 636-618
- Mfr. Part No.:
- HSEUREG10001.050
- Brand:
- Camtec
Subtotal (1 unit)*
£583.21
(exc. VAT)
£699.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.21 |
*price indicative
- RS Stock No.:
- 636-618
- Mfr. Part No.:
- HSEUREG10001.050
- Brand:
- Camtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camtec | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 50V | |
| Output Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UCKA, REACH, CE | |
| Depth | 115mm | |
| Width | 2mm | |
| Height | 156mm | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Camtec | ||
Product Type Bench Power Supply | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 50V | ||
Output Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UCKA, REACH, CE | ||
Depth 115mm | ||
Width 2mm | ||
Height 156mm | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- DE
Related links
- Camtec Bench Power Supply 0 V to 50V, 18 A Max
- Camtec Bench Power Supply 0 V to 50V, 25 A Max
- Camtec Bench Power Supply 0 V to 50V, 10 A Max
- Camtec Bench Power Supply 0 V to 50V, 15 A Max
- Camtec Bench Power Supply 0 V to 180V, 4 A Max
- Camtec Bench Power Supply 0 V to 15V, 50 A Max
- Camtec Bench Power Supply 0 V to 130V, 5.5 A Max
- Camtec Bench Power Supply 0 V to 300V, 6.3 A Max
