RS PRO Analogue, Digital Bench Power Supply, 0 → 80V, 19A, 1-Output, 1520W - UKAS Calibrated
- RS Stock No.:
- 561-250
- Brand:
- RS PRO
Subtotal (1 unit)*
£2,217.03
(exc. VAT)
£2,660.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,217.03 |
*price indicative
- RS Stock No.:
- 561-250
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 1 U | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 80V | |
| Supply Voltage | 85 → 265V ac | |
| Output Current | 19A | |
| Power Rating | 1520W | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 1 U | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 80V | ||
Supply Voltage 85 → 265V ac | ||
Output Current 19A | ||
Power Rating 1520W | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- TW
RS PRO Programmable Switching D.C. Power Supply, 80V, 19A, 1520W
Introducing the RS PRO Programmable Switching D.C. Power Supply, your ultimate solution for precision and reliability in power management. With its C.V / C.C Priority Mode, you can easily switch between constant voltage and constant current modes to meet the exact needs of your application. Enjoy full control with adjustable voltage and current rise and fall times, allowing you to tailor power delivery to your specific requirements. Whether youre working solo or scaling up, the series and parallel connection feature supports up to 2 or 4 units of the same model, offering unparalleled flexibility.
Designed for high-performance environments, this power supply delivers high efficiency and high-power density within a 19 in. rack mount, 1U height format, making it perfect for space-constrained setups. Equipped with three pre-set functions, it enables quick access to your most-used settings, while the bleeder control function and panel lock enhance safety and prevent accidental adjustments.
Why Would You Choose This Power Supply?
The RS PRO power supply prioritises protection with comprehensive safeguards like OVP, OCP, OHP, UVL, AC Fail, FAN Fail to ensure stable operation in even the toughest conditions. Its standard interface options include USB, LAN, RS-232, RS-485, and analogue control, with optional interfaces for GPIB and isolated analogue control to enhance communication flexibility. Experience unmatched control, reliability, and scalability with the RS PRO Programmable Switching D.C. Power Supply—engineered for excellence.
Features and Benefits
C.V / C.C Priority Mode
Adjustable Voltage/Current Rise and Fall Time
Series/ Parallel Connection: Max. 2 Units/ 4 Units of The Same Model
High efficiency and high-power density
19 in. Rack Mount Size, 1U Height
Three sets of Pre-set Function
Bleeder Control Function
Panel Lock Function
Protection: OVP, OCP, OHP, UVL, AC Fail, FAN Fail
Standard Interface: USB, LAN, RS-232, RS-485, Analog Control
Optional Interface: GPIB, Isolated Analog Interface (Voltage Control/ Current Control)
You May Also Like
RS PRO Programmable Switching D.C. Power Supply, 30V, 50A, 1500W; RS stock no: 288-9868
Applications
Electronic Component Testing
Power Supply for Communications Equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Analogue 0 → 80V 1-Output, 1520W - RS Calibrated
- RS PRO Analogue 0 → 80V 1-Output, 1520W
- Keysight Technologies N5700 Series Digital Bench Power Supply 19A 1.5kW
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W
- RS PRO Analogue 0 → 160V 1-Output, 360W - UKAS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W - UKAS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 1080W - UKAS Calibrated
- RS PRO Analogue 0 → 30V 1-Output, 1500W - UKAS Calibrated


