RND RND 785 Series Bench Power Supply, 30V, 10A, 1-Output, 300W
- RS Stock No.:
- 491-776
- Mfr. Part No.:
- RND 785-00038
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-776
- Mfr. Part No.:
- RND 785-00038
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 785 | |
| Model Number | RND 785-00038 | |
| Number of Outputs | 1 | |
| Output Voltage | 30V | |
| Output Current | 10A | |
| Power Rating | 300W | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 785 | ||
Model Number RND 785-00038 | ||
Number of Outputs 1 | ||
Output Voltage 30V | ||
Output Current 10A | ||
Power Rating 300W | ||
- COO (Country of Origin):
- CN
The RND Digital control and regulated DC power supply is designed to cater to a broad range of applications requiring precise power management. This advanced unit combines functionality with user-friendly features, making it an essential tool for both professionals and hobbyists. With high-precision voltage and current displays, users can effortlessly monitor their settings, ensuring optimal performance. The device's dual fast charging USB ports allow for efficient charging of multiple devices simultaneously. With built-in over-current and over-temperature protection, it guarantees safety during operations while providing reliable power outputs up to 60V and 10A.
Enjoy a quick-adjustment knob that allows for swift and stable output changes
Maintain setting memory to facilitate a seamless power experience
Use the compact size to save precious workspace without compromising power output
Trust in robust load and line regulation for consistent performance across applications
Rely on a temperature coefficient that ensures stable output under varying conditions
Maintain setting memory to facilitate a seamless power experience
Use the compact size to save precious workspace without compromising power output
Trust in robust load and line regulation for consistent performance across applications
Rely on a temperature coefficient that ensures stable output under varying conditions
Related links
- RND RND 785 Series Bench Power Supply 5A 300W
- RND RND 785 Series Bench Power Supply 5A 150W
- RND RND 785 Series Bench Power Supply 3A 180W
- Keysight Technologies N6700 Series Bench Power Supply 10A 300W
- Bench Power Supplies
- RND RND 475 Power 0.75 mm² Power Cable 50m
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 550-00038 ESD Safe Shear

