RND RND 785 Series Bench Power Supply, 60V, 5A, 1-Output, 300W
- RS Stock No.:
- 490-887
- Mfr. Part No.:
- RND 785-00040
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-887
- Mfr. Part No.:
- RND 785-00040
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 785 | |
| Model Number | RND 785-00040 | |
| Number of Outputs | 1 | |
| Output Voltage | 60V | |
| Output Current | 5A | |
| Power Rating | 300W | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 785 | ||
Model Number RND 785-00040 | ||
Number of Outputs 1 | ||
Output Voltage 60V | ||
Output Current 5A | ||
Power Rating 300W | ||
- COO (Country of Origin):
- CN
The RND Digital control and regulated DC power supply is an essential tool for precise power management. Designed with the latest technology, it provides reliable performance for a variety of applications. With a focus on accuracy, this power supply showcases a high-precision voltage and current display, ensuring that users have clear and immediate feedback on their settings. It supports efficient and rapid charging through its dual USB ports, accommodating modern devices with ease. The innovative digital-potentiometer and quick-adjustment knob allow for swift and stable output adjustments, making it suitable for both seasoned professionals and newcomers alike in the field of electronics and testing.
Shutdown memory retains previous settings for convenience
Compact dimensions make it suitable for various workspace environments
Lightweight design improves portability and ease of handling
User-friendly interface promotes straightforward operation
Durable construction ensures longevity and reliability
Compact dimensions make it suitable for various workspace environments
Lightweight design improves portability and ease of handling
User-friendly interface promotes straightforward operation
Durable construction ensures longevity and reliability
Related links
- RND RND 785 Series Bench Power Supply 10A 300W
- RND RND 785 Series Bench Power Supply 3A 180W
- RND RND 785 Series Bench Power Supply 5A 150W
- BK Precision MPS Series Digital Bench Power Supply 5A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 300W
- BK Precision 1685B Series Digital Bench Power Supply 5A 300W
- RS PRO Digital Bench Power Supply 0 → 5A 300W
- RS PRO Digital Bench Power Supply 0 → 5A 300W - RS Calibrated

