RND RND 785 Series Bench Power Supply, 30V, 5A, 1-Output, 150W
- RS Stock No.:
- 491-748
- Mfr. Part No.:
- RND 785-00037
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-748
- Mfr. Part No.:
- RND 785-00037
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 785 | |
| Model Number | RND 785-00037 | |
| Number of Outputs | 1 | |
| Output Voltage | 30V | |
| Output Current | 5A | |
| Power Rating | 150W | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 785 | ||
Model Number RND 785-00037 | ||
Number of Outputs 1 | ||
Output Voltage 30V | ||
Output Current 5A | ||
Power Rating 150W | ||
- COO (Country of Origin):
- CN
The RND High-performance digital control and regulated DC power supply is meticulously designed to accommodate a range of demanding applications. With its advanced capabilities, it delivers precision and reliability, ensuring that you achieve optimal results every time. Featuring a sleek and intuitive interface, users can effortlessly adjust voltage and current settings for immediate application. The robust construction and exceptional features make it an essential tool for laboratories, electronics testing, and other professional environments. With over-current and over-temperature protection, you can have peace of mind knowing your equipment is safeguarded against potential damage. Experience cutting-edge technology with this power supply, tailored for efficiency and user-friendly operation.
Dual fast charging USB ports enhance connectivity and device charging
Output switch control simplifies operation and enhances energy management
Shutdown memory retains settings, saving time for repeated tasks
Digital-potentiometer and quick-adjustment knob enable swift output modifications
Output switch control simplifies operation and enhances energy management
Shutdown memory retains settings, saving time for repeated tasks
Digital-potentiometer and quick-adjustment knob enable swift output modifications
Related links
- RND RND 785 Series Bench Power Supply 10A 300W
- RND RND 785 Series Bench Power Supply 5A 300W
- RND RND 785 Series Bench Power Supply 3A 180W
- AAF BCS Series Digital Bench Power Supply 5A 150W
- Keithley 2200 Series Digital Bench Power Supply 5A 150W
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - UKAS Calibrated
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - RS Calibrated

