Aim-TTi Digital Laboratory Power Supply, 3-Output 0 V ac to 6V, 246 W, 6 A Max, UKAS
- RS Stock No.:
- 278-388
- Mfr. Part No.:
- FX100TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£766.85
(exc. VAT)
£920.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £766.85 |
*price indicative
- RS Stock No.:
- 278-388
- Mfr. Part No.:
- FX100TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Laboratory Power Supply | |
| Maximum Output Current | 6A | |
| Number of Outputs | 3 | |
| Maximum Output Voltage | 6V | |
| Power | 246W | |
| Maximum Supply Voltage | 240V ac | |
| Digital/Analogue | Digital | |
| Height | 140mm | |
| Depth | 300mm | |
| Width | 214mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Laboratory Power Supply | ||
Maximum Output Current 6A | ||
Number of Outputs 3 | ||
Maximum Output Voltage 6V | ||
Power 246W | ||
Maximum Supply Voltage 240V ac | ||
Digital/Analogue Digital | ||
Height 140mm | ||
Depth 300mm | ||
Width 214mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
The Aim-TTi PowerFlex power supply delivers up to 42V, 6A, and 105W of output power on 2 outputs with a third 0-6V 0-6A outputs. It features a 4.3 inch touch screen for simultaneous output display and offers versatile control through independent rotary controls for V & I. Remote USB connectivity and free Test Bridge logging and control software.
Flexible power
High setting resolution
USB interface and software
Related links
- Aim-TTi Digital Laboratory Power Supply 246 W, 6 A Max
- Aim-TTi Digital Laboratory Power Supply 246 W RSCAL
- Aim-TTi Digital Laboratory Power Supply 210 W UKAS
- Aim-TTi Digital Laboratory Power Supply 210 W, 6 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W RSCAL
- PeakTech Digital Laboratory Power Supply 180 W
- Aim-TTi Digital Bench Power Supply 228 W UKAS
- Aim-TTi Digital Bench Power Supply 242 W UKAS
