Aim-TTi FX Series Digital Laboratory Power Supply, 0 ⭢ 42V, 1 ⭢ 6000mA, 3-Output, 246W
- RS Stock No.:
- 278-387
- Mfr. Part No.:
- FX100TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£724.65
(exc. VAT)
£869.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £724.65 |
*price indicative
- RS Stock No.:
- 278-387
- Mfr. Part No.:
- FX100TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | FX | |
| Model Number | FX100TP | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 → 240V ac | |
| Output Voltage | 0 ⭢ 42 V, 0 ⭢ 6V | |
| Output Current | 1 ⭢ 6000 mA, 0 ⭢ 6000mA | |
| Power Rating | 246W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series FX | ||
Model Number FX100TP | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 110 → 240V ac | ||
Output Voltage 0 ⭢ 42 V, 0 ⭢ 6V | ||
Output Current 1 ⭢ 6000 mA, 0 ⭢ 6000mA | ||
Power Rating 246W | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- GB
The Aim-TTi PowerFlex power supply delivers up to 42V, 6A, and 105W of output power on 2 outputs with a third 0-6V 0-6A outputs. It features a 4.3 inch touch screen for simultaneous output display and offers versatile control through independent rotary controls for V & I. Remote USB connectivity and free Test Bridge logging and control software.
Flexible power
High setting resolution
USB interface and software
High setting resolution
USB interface and software
Related links
- Aim-TTi FX Series Digital Laboratory Power Supply 1 → 6000mA 246W
- Aim-TTi FX Series Digital Laboratory Power Supply 1 ⭢ 6000mA 246W
- Aim-TTi FX Series Laboratory Power Supply 0 → 6A 210W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 420W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 420W - UKAS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 420W - RS Calibrated
- Aim-Tti Bench Power Supplies
- PeakTech P6035 Series Digital Laboratory Power Supply 12 And 32 V 3-Output, 75W


