Scruffs Black Belt Cotton, Polyester, L/XL
- RS Stock No.:
- 634-341
- Mfr. Part No.:
- T50304
- Brand:
- Scruffs
Subtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.80 |
*price indicative
- RS Stock No.:
- 634-341
- Mfr. Part No.:
- T50304
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Belt | |
| Waist Size | L/XL | |
| Closure Type | Buckle Fastening | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Belt | ||
Waist Size L/XL | ||
Closure Type Buckle Fastening | ||
Colour Black | ||
Material Cotton, Polyester | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs Adjustable clip belt with metal buckle is a Durable and stylish accessory featuring a tough reinforced strap and a convenient clip fastening for easy adjustment. Designed with a distressed look, it includes a Scruffs branded metal buckle, combining functionality with rugged, workwear-inspired style.
Hole free design for optimum adjustment
One size fits all
Related links
- Portwest Yellow Hook & Loop Hi Vis Vest 2% Carbon Fibre L/XL
- Portwest Navy Hook & Loop Hi Vis Vest Polyester, L/XL
- Portwest Blue Hook & Loop Hi Vis Vest Polyester, L/XL
- Portwest Orange Velcro Hi Vis Vest Carbon Fibre L/XL
- Cepovett Safety Black Belt Polyester 120 cm
- Liscombe Black Back Support Belt Leather
- Portwest Yellow Hook & Loop Hi Vis Vest Bizflame Vest HV: 100% Polyester L/XL
- Orn 1130 Navy Cotton, Polyester Polo Shirt L
