SKF Wedge Belt Pulley, Cast Iron 37mm Belt Width x 50mm Pitch, 1 Tooth
- RS Stock No.:
- 586-098
- Mfr. Part No.:
- PHP 1SPZ50TB
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£41.34
(exc. VAT)
£49.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.34 | £8.268 |
*price indicative
- RS Stock No.:
- 586-098
- Mfr. Part No.:
- PHP 1SPZ50TB
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 1 | |
| Pitch | 50mm | |
| To Suit Belt Width | 37mm | |
| Belt Pulley Type | Wedge Belt Pulley | |
| Bore | 9mm | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 1 | ||
Pitch 50mm | ||
To Suit Belt Width 37mm | ||
Belt Pulley Type Wedge Belt Pulley | ||
Bore 9mm | ||
Material Cast Iron | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Superior quality can enhance belt life and reduce total cost of ownership of the machinery
Phosphate coated for corrosion resistance
Statically balanced
Superior quality can enhance belt life and reduce total cost of ownership of the machinery
