SKF Pulley Cast Iron 160 mm Pitch, 6 Tooth

Subtotal (1 unit)*

£79.85

(exc. VAT)

£95.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.85

*price indicative

RS Stock No.:
464-911
Mfr. Part No.:
PHP 6SPB160TB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

6

Product Type

Pulley

Pitch

160mm

Bore Diameter

25mm

Material

Cast Iron

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.

Manufactured according to international standards

Phosphate coated for corrosion resistance

Superior quality can enhance belt life and reduce total cost of ownership of the machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy