Moflash A6BM Series Surface Mount Siren, 24 V ac, 106dB at 1 m, Single-Tone
- RS Stock No.:
- 901-0706
- Mfr. Part No.:
- A6BM-24AC
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0706
- Mfr. Part No.:
- A6BM-24AC
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 24 V ac | |
| Decibels at 1 Metre | 106dB | |
| Number Of Tones | 1 | |
| Mounting Style | Surface Mount | |
| Diameter | 168 mm | |
| Application Type | Bell | |
| Maximum Decibel | 106dB | |
| Series | A6BM | |
| Special Features | 7 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 24 V ac | ||
Decibels at 1 Metre 106dB | ||
Number Of Tones 1 | ||
Mounting Style Surface Mount | ||
Diameter 168 mm | ||
Application Type Bell | ||
Maximum Decibel 106dB | ||
Series A6BM | ||
Special Features 7 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof | ||
- COO (Country of Origin):
- GB
Moflash A6BM / A8BM Solenoid Driven Bell
The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.
3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Approvals
IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.
AEN 50130-4:2011 approved for Fire/Security.
Related links
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m DC, Single-Tone
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m AC, Single-Tone
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m AC, Single-Tone
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m DC, Single-Tone
- Eaton Series Surface Mount Siren 95dB at 1 m, Single-Tone
- RND Micro W10 Series Surface Mount Siren 96dB at 1 m Vdc, Single-Tone
- Eaton Surface Mount Siren 95dB at 1 m, Single-Tone
- Moflash A8BM Series Surface Mount Siren 108dB at 1 m DC, Single-Tone
