SNR Insert Ball Bearing, UCF210CC 50 mm ID
- RS Stock No.:
- 807-026
- Mfr. Part No.:
- UCF210CC
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£81.49
(exc. VAT)
£97.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.49 |
*price indicative
- RS Stock No.:
- 807-026
- Mfr. Part No.:
- UCF210CC
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 54.6mm | |
| Series | UCF | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 143mm | ||
Width 143mm | ||
Depth 54.6mm | ||
Series UCF | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient support and alignment in various applications, featuring a robust grey cast housing and radial insert ball bearing configuration. Its functional design accommodates precise mounting and operational integrity.
Grey cast housing provides durability and strength for demanding applications
Radial insert ball bearing ensures smooth rotation and reliability
Sealed with a slinger for improved protection against contaminants
Compact dimensions facilitate easy installation with limited space
Related links
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, UCF210T20 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCP210L3 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SUCF210N 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
- SNR Insert Ball Bearing, SESP210N 50 mm ID
