SNR Insert Ball Bearing, MUCNFL205 25 mm ID

Image representative of range

Subtotal (1 unit)*

£74.57

(exc. VAT)

£89.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.57

*price indicative

RS Stock No.:
806-982
Mfr. Part No.:
MUCNFL205
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Housing Material

Thermoplastic

Locking Type

Set Screw

Length

130mm

Width

70mm

Series

MUCNFL

Static Load Rating

6.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit features a thermoplastic housing and a stainless steel insert ball bearing, providing reliable performance in various applications. It's engineered for durability and ease of installation for enhanced operational efficiency.

Thermoplastic housing ensures lightweight yet robust construction

Stainless steel insert ball bearing enhances corrosion resistance

Socket set screws allow for easy and secure installation

Seal with slinger and food-grade grease offers superior protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy