SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- RS Stock No.:
- 806-981
- Mfr. Part No.:
- MUCNFL204-12
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£67.16
(exc. VAT)
£80.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.16 |
*price indicative
- RS Stock No.:
- 806-981
- Mfr. Part No.:
- MUCNFL204-12
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 19.05mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 113mm | |
| Width | 64.8mm | |
| Series | MUCNFL | |
| Static Load Rating | 5.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 19.05mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 113mm | ||
Width 64.8mm | ||
Series MUCNFL | ||
Static Load Rating 5.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit features a thermoplastic housing integrated with a stainless steel insert ball bearing, designed for optimal performance in various applications.
Thermoplastic housing ensures durability and resistance to environmental factors
Stainless steel insert provides enhanced corrosion resistance for longevity
Food-grade grease lubrication meets hygiene standards for safe use
Compact design with a housing height of 26.5 mm saves space during installation
Dynamic load rating of 10,900,000 mN supports heavy-duty applications
Related links
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, UCF204-12 19.05 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- SNR 2 Hole Cylindrical, UCT204-12 19.05 mm ID
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Ball Bearing, UCF201 12 mm ID
- SNR Insert Ball Bearing, SUCFL201N 12 mm ID
