SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID

Image representative of range

Subtotal (1 unit)*

£117.73

(exc. VAT)

£141.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.73

*price indicative

RS Stock No.:
806-977
Mfr. Part No.:
MUCFPL207-20
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

31.75mm

Locking Type

Set Screw

Housing Material

Thermoplastic

Length

118mm

Width

118mm

Series

MUCFPL

Static Load Rating

12.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit is designed for applications requiring robust support and alignment. Featuring a thermoplastic housing and a stainless steel insert ball bearing, it ensures reliable performance in various demanding environments.

Thermoplastic housing combined with a stainless steel insert for durability

Food-grade grease and seal system for safe and efficient operation

Dynamic load rating of 22000000 mN for high performance under load

Operating temperature range from 253.15 K to 373.15 K for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy