SNR Insert Ball Bearing, EXP312 60 mm ID

Image representative of range

Subtotal (1 unit)*

£202.19

(exc. VAT)

£242.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.19

*price indicative

RS Stock No.:
806-671
Mfr. Part No.:
EXP312
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Housing Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

330mm

Width

85mm

Series

EXP

Static Load Rating

51.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance for various applications, featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar for secure installation.

Dynamic load rating of 81,600,000 mN ensures durability under heavy loads

Static load rating of 51,800,000 mN provides stability during stationary conditions

Operating temperature range from 253.15 °K to 373.15 °K supports varied environmental conditions

Grease fitting M6x1 facilitates easy maintenance and lubrication

Compact dimensions with a housing width of 85 mm optimises space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy