SNR Insert Ball Bearing, UCF213 65 mm ID

Image representative of range

Subtotal (1 unit)*

£111.73

(exc. VAT)

£134.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.73

*price indicative

RS Stock No.:
806-659
Mfr. Part No.:
UCF213
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

65mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

187mm

Width

187mm

Depth

69.7mm

Series

UCF

Static Load Rating

40000000kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance, featuring a grey cast housing and a radial insert ball bearing with socket set screws and a slinger seal, ensuring optimal protection against contaminants.

Housing height measures 50 mm for Compact installation

Dynamic load rating of 57200000 mN supports heavy-duty applications

Operating temperature range from 253.15 K to 373.15 K for versatility

Mass of 5.48 kg provides stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy