SNR Insert Ball Bearing, UCF206-18 28.58 mm ID

Image representative of range

Subtotal (1 unit)*

£31.99

(exc. VAT)

£38.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.99

*price indicative

RS Stock No.:
806-654
Mfr. Part No.:
UCF206-18
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

28.58mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

108mm

Width

108mm

Depth

40.2mm

Series

UCF

Static Load Rating

11.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for effective radial load management in various applications, featuring a robust grey cast housing and precision-engineered insert ball bearing for reliability under demanding conditions.

Dynamic load rating of 19,500,000 mN ensures reliable performance under significant stress

Compact dimensions including a housing height of 31 mm provide versatility in installation

M6x1 grease fitting facilitates easy lubrication maintenance for prolonged service life

Housing width of 108 mm supports stability while accommodating operational fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy