SNR Insert Ball Bearing, SESF211N 55 mm ID

Image representative of range

Subtotal (1 unit)*

£385.07

(exc. VAT)

£462.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.07

*price indicative

RS Stock No.:
806-638
Mfr. Part No.:
SESF211N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Housing Material

Stainless Steel

Length

162mm

Width

48.4mm

Series

SESF

Static Load Rating

29.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for robust performance in applications needing high load capacity and durability. This product features a stainless steel cast housing and insert ball bearing with an eccentric locking collar for reliable functionality.

Constructed with a stainless steel cast housing for enhanced durability

Includes a single lip seal filled with food-grade grease for improved safety

Dynamic load rating of 43,300,000 mN supports heavy operational demands

Static load rating of 29,200,000 mN ensures stability under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy