SNR Cylindrical, UCFL205 25 mm ID
- RS Stock No.:
- 722-692
- Mfr. Part No.:
- UCFL205
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£27.31
(exc. VAT)
£32.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.31 |
*price indicative
- RS Stock No.:
- 722-692
- Mfr. Part No.:
- UCFL205
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Set Screw | |
| Material | Grey Cast Iron | |
| Length | 130mm | |
| Width | 68mm | |
| Depth | 27mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Bore Type | Cylindrical | |
| Series | UCFL | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Set Screw | ||
Material Grey Cast Iron | ||
Length 130mm | ||
Width 68mm | ||
Depth 27mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Bore Type Cylindrical | ||
Series UCFL | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
