Subtotal (1 unit)*
£29.43
(exc. VAT)
£35.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.43 |
*price indicative
- RS Stock No.:
- 706-166
- Mfr. Part No.:
- USPF206
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 3 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 114mm | |
| Width | 30mm | |
| Mount Hole Size | 11 mm | |
| Mount Hole Centre-to-Centre | 90.5mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 3 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 114mm | ||
Width 30mm | ||
Mount Hole Size 11 mm | ||
Mount Hole Centre-to-Centre 90.5mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit crafted for optimal performance in a wide variety of applications. Its robust sheet metal housing encases a radial insert ball bearing secured with socket set screws, ensuring a reliable hold. The integrated single lip seal provides excellent protection against contaminants, prolonging the bearing's lifespan and functionality. With precise dimensions—housing height at 9.4 mm and a shaft diameter of 30 mm, this bearing unit seamlessly fits into existing configurations. Ideal for precision engineering, guarantees high efficiency, making it a quintessential choice for professionals seeking reliability and durability in their machinery.
Recommended tightening torque of 5.5 N-m provides secure install
Dynamic load rating of 19,500,000 mN supports heavy-duty applications
Lightweight at 0.58 kg, facilitating easier installation and handling
Operating temperature range accommodates various environmental conditions
Precise manufacturing dimensions enable seamless integration into projects
Related links
- SNR 3 Hole Cylindrical, USPFT206 30 mm ID
- SNR 3 Hole Cylindrical, USPF207 35 mm ID
- SNR 3 Hole Cylindrical, USFTE210 50 mm ID
- SNR 3 Hole Cylindrical, USPF205 25 mm ID
- SNR 3 Hole Cylindrical, USPF203 17 mm ID
- SNR 3 Hole Cylindrical, USPFT205 25 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 4 Hole Cylindrical, USFE206 30 mm ID
