SNR 2 Hole Cylindrical, UKP307 30 mm ID
- RS Stock No.:
- 701-166
- Mfr. Part No.:
- UKP307
- Brand:
- SNR
Subtotal (1 unit)*
£103.81
(exc. VAT)
£124.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.81 |
*price indicative
- RS Stock No.:
- 701-166
- Mfr. Part No.:
- UKP307
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 210mm | |
| Width | 33mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 160mm | |
| Bore Type | Cylindrical | |
| Series | UKP | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 33.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 210mm | ||
Width 33mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 160mm | ||
Bore Type Cylindrical | ||
Series UKP | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 33.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit comes with a grey cast housing and a radial insert ball bearing fitted with an adapter sleeve for easy mounting. It also includes a seal with a slinger to prevent contamination and ensure smooth, reliable operation.
Designed specifically for mechanical applications requiring reliability
Comprehensive technical data supports informed decision-making
Robust construction optimizes performance and longevity
Suitable for both manufacturing setups and maintenance tasks
Backed by ntn's reputation for excellence in engineering
Related links
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
- SNR 2 Hole Cylindrical, UCPLE206 30 mm ID
- SNR 2 Hole Cylindrical, UKFL207H 30 mm ID
- SNR 2 Hole Cylindrical, USFLE206 30 mm ID
- SNR 2 Hole Cylindrical, USPAE206 30 mm ID
- SNR 2 Hole Cylindrical, UKP207H 30 mm ID
- SNR 2 Hole Cylindrical, USFD206M12 30 mm ID
- SNR 2 Hole Cylindrical, UCPH206 30 mm ID
