Subtotal (1 unit)*
£32.08
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.08 |
*price indicative
- RS Stock No.:
- 701-210
- Mfr. Part No.:
- ESFLE203
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 17mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 26mm | |
| Width | 57mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 76.5mm | |
| Series | ESFLE | |
| Bore Type | Radial | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 17mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 26mm | ||
Width 57mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 76.5mm | ||
Series ESFLE | ||
Bore Type Radial | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide optimal performance in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit ensures a reliable and Durable operation. With a single lip seal, it effectively prevents the ingress of contaminants, thereby prolonging service life. Its Compact dimensions facilitate easy installation and adaptability to a variety of mounting surfaces, while its dynamic load rating of 9,550 kg guarantees stability under significant loads. This bearing unit is an essential component for those seeking efficiency and reliability in their mechanical systems.
Single lip seal effectively safeguards against contaminants
Compact design is adaptable to various mounting surfaces
Dynamic load rating of 9,550 kg provides stability under heavy loads
Mass of only 0.39 kg for lightweight handling without compromising strength
Recommended tightening torque of 5.5 N-m for optimal performance and safety
Related links
- SNR Radial, ESPE203 17 mm ID
- SNR Radial, ESPAE203 17 mm ID
- SNR Insert Ball Bearing, UCF203 17 mm ID
- SNR 2 Hole Cylindrical, USPP203 17 mm ID
- SNR Insert Ball Bearing, SUCFL203N 17 mm ID
- SNR Insert Ball Bearing, UCFL203 17 mm ID
- SNR 2 Hole Cylindrical, UCPA203 17 mm ID
- SNR 4 Hole Cylindrical, USFE212 17 mm ID
