SNR 2 Hole Cylindrical, UKP322H 90 mm ID

Subtotal (1 unit)*

£1,657.19

(exc. VAT)

£1,988.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,657.19

*price indicative

RS Stock No.:
701-174
Mfr. Part No.:
UKP322H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

90mm

Number of Mount Holes

2

Material

Cast Iron

Length

490mm

Width

68mm

Mount Hole Size

36 mm

Mount Hole Centre-to-Centre

380mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

140kN

Dynamic Load Rating

171.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to deliver exceptional performance in various applications involving radial insert ball bearings. It features a robust grey cast housing that ensures durability and reliability under demanding conditions. The precise specifications, including a housing width of 140 mm and a shaft diameter of 100 mm, provide a perfect fit for seamless integration. Designed for optimal operational efficiency, this product boasts a dynamic load rating of 205,000,000 mN, ensuring it can handle substantial loads while maintaining performance. Ideal for industrial uses, The SNR bearing unit is equipped with a grease fitting and is built to withstand operating temperatures ranging from -20°C to 100°C, making it a reliable choice for your machinery.

Static load rating of 178,000,000 mN accommodates substantial weights

Operating temperature range of -20°C to 100°C for versatility in use

Compact dimensions allow for efficient space utilization on machinery

Mounting holes distance of 400 mm facilitates straightforward installation

Comprehensive design optimizes equipment longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy