SNR 2 Hole Cylindrical, UCP318 90 mm ID

Image representative of range

Subtotal (1 unit)*

£683.08

(exc. VAT)

£819.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£683.08

*price indicative

RS Stock No.:
701-119
Mfr. Part No.:
UCP318
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

90mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

430mm

Width

96mm

Mount Hole Size

33 mm

Mount Hole Centre-to-Centre

330mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

108kN

Dynamic Load Rating

143kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for high-performance applications that require reliable operation. Engineered with a grey cast housing and fitted with a radial insert ball bearing, it ensures excellent stability and support while accommodating various shaft diameters. This product is Ideal for scenarios where dependable bearing functionality is essential, such as in machinery and industrial equipment, offering both performance and ease of maintenance with its incorporated grease fitting. It stands out with its formidable load ratings and operational endurance, making it an optimal choice for demanding environments.

Dynamic load rating of 143,000,000 mN for high-performance applications

Static load rating of 108,000,000 mN ensures reliable support under various conditions

Operating temperature range from 253.15 K to 373.15 K for versatile use in different environments

Mass of 24.97 kg providing sturdy and stable support for rotating equipment

Recommended tightening torque of 64 N-m for optimal installation and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy