SNR 2 Hole Cylindrical, UKP312H 55 mm ID
- RS Stock No.:
- 701-169
- Mfr. Part No.:
- UKP312H
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£361.54
(exc. VAT)
£433.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.54 |
*price indicative
- RS Stock No.:
- 701-169
- Mfr. Part No.:
- UKP312H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 330mm | |
| Width | 47mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 250mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 51.8kN | |
| Dynamic Load Rating | 81.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 330mm | ||
Width 47mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 250mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 51.8kN | ||
Dynamic Load Rating 81.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for superior operational efficiency and reliability in industrial applications. This versatile unit features a grey cast housing equipped with a radial insert ball bearing and an adapter sleeve, designed to seamlessly accommodate various shaft sizes. With an optimal housing width of 85 mm and impressive load ratings, it is Ideal for demanding conditions. The unit also boasts an effective sealing mechanism that utilizes a slinger to prevent contaminants, ensuring prolonged service life. It is well-suited for applications that require steady performance under varying temperatures, making it a valuable addition to your equipment.
Effective slinger seal mechanism to protect against contaminants
Dynamic load rating of 81,600,000 mN and static load rating of 51,800,000 mN for reliability under heavy loads
Operating temperatures ranging from -20°C to 100°C ensure versatility in various environments
Compact design with notable housing dimensions for easy integration into existing setups
Mass of only 9.47 kg aids in lightweight application without compromising strength
Related links
- SNR 2 Hole Cylindrical, UCT311 55 mm ID
- SNR 2 Hole Cylindrical, UKP212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPA211 55 mm ID
- SNR 2 Hole Cylindrical, UKFL212H 55 mm ID
- SNR 2 Hole Cylindrical, UKT212H 55 mm ID
- SNR 2 Hole Cylindrical, UCPAE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UCPE211 55 mm ID
