SNR 2 Hole Cylindrical, UKP212H 55 mm ID

Subtotal (1 unit)*

£149.16

(exc. VAT)

£178.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.16

*price indicative

RS Stock No.:
701-066
Mfr. Part No.:
UKP212H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Number of Mount Holes

2

Material

Cast Iron

Length

241mm

Width

36mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

184mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for efficient performance in various machinery applications. This robust unit features a grey cast housing and a radial insert ball bearing with an adapter sleeve, ensuring excellent durability and reliability under operational stresses. With its comprehensive design, including a grease fitting for easy lubrication and optimal bearing seating dimensions, this product aims to simplify installation and maintenance while enhancing overall operational efficiency. Tailored for use in demanding environments, its promises to deliver consistent performance while accommodating a range of industrial needs.

Boasts an operational temperature range of -20°C to 100°C, making it versatile for various applications

Offers a dynamic load rating of 52,500,000 mN, supporting heavy-duty operations

Provides a Compact housing design, optimizing space without compromising performance

Mounting holes are positioned at 184 mm apart, allowing for straightforward fitting in existing machinery

Includes a housing foot height of 25 mm, ensuring stability on installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy