SNR Radial, UCP218 90 mm ID
- RS Stock No.:
- 701-101
- Mfr. Part No.:
- UCP218
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£316.14
(exc. VAT)
£379.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.14 |
*price indicative
- RS Stock No.:
- 701-101
- Mfr. Part No.:
- UCP218
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 90mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 200mm | |
| Width | 88mm | |
| Mount Hole Size | 27 mm | |
| Mount Hole Centre-to-Centre | 262mm | |
| Bore Type | Radial | |
| Series | UCP | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 90mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 200mm | ||
Width 88mm | ||
Mount Hole Size 27 mm | ||
Mount Hole Centre-to-Centre 262mm | ||
Bore Type Radial | ||
Series UCP | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for high-impact applications, featuring a grey cast housing and a radial insert ball bearing. This product ensures excellent performance and durability by incorporating a sealing slinger, which protects the internal components from dust and moisture. With a dynamic load rating of 96,000 mN and a static load rating of 71,500 mN, it is engineered to withstand significant operational stresses while maintaining optimal performance. Its precise dimensions, including a shaft diameter of 90 mm and a mounting hole distance of 262 mm, make it a versatile choice for various mechanical setups, ensuring a secure and stable fit.
Dynamic load rating allows for heavy loading without compromising function
Static load rating supports substantial weight while maintaining safety
Designed with precise dimensions for compatibility with standard machinery setups
Recommended tightening torque of 33 N-m for securing set screws effectively
Operating temperature range from 253.15 K to 373.15 K provides flexibility in various conditions
