SNR Radial, UCP216T20 80 mm ID

Subtotal (1 unit)*

£493.75

(exc. VAT)

£592.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.75

*price indicative

RS Stock No.:
701-099
Mfr. Part No.:
UCP216T20
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

80mm

Material

Cast Iron

Locking Type

Set Screw

Length

175mm

Width

78mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

232mm

Bore Type

Radial

Series

UCP

Static Load Rating

54.2kN

Dynamic Load Rating

72.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable operation in demanding high-temperature applications. Featuring a robust grey cast housing, this product integrates a radial insert ball bearing secured with socket set screws, ensuring exceptional stAbility and durAbility. The Compact design, with a housing width of 78 mm and a height of 175 mm, makes it Ideal for various industrial settings. This bearing unit also includes Advanced features like a labyrinth seal to prevent contamination, enhancing overall longevity and performance. Whether you require precision in movement or the Ability to endure extreme conditions.

Designed for high-temperature applications, ensuring reliability in extreme conditions

Recommended tightening torque for set screw optimizes installation security

Dynamic load rating of 72,500,000 mN supports heavy operational loads

Compact dimensions allow for versatile mounting options

Mass of 8.99 kg indicates substantial build quality for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy