SNR Radial, ESFLE209 45 mm ID
- RS Stock No.:
- 701-075
- Mfr. Part No.:
- ESFLE209
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£76.19
(exc. VAT)
£91.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.19 |
*price indicative
- RS Stock No.:
- 701-075
- Mfr. Part No.:
- ESFLE209
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 37.5mm | |
| Width | 111mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 148.5mm | |
| Series | ESFLE | |
| Bore Type | Radial | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 37.5mm | ||
Width 111mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 148.5mm | ||
Series ESFLE | ||
Bore Type Radial | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a high-performance solution designed for precision applications requiring robust support and stability. Featuring a grey cast housing and radial insert ball bearing equipped with an eccentric locking collar, this unit ensures reliable operation under varying loads. The innovative design incorporates a single lip seal to enhance durability and protect against contaminants. With a Compact dimension and optimal grease fitting, it excels in both functionality and ease of installation, making it Ideal for diverse industrial environments.
Compact dimensions facilitate versatile installation options
Designed for operating temperatures ranging from 253.15 K to 373.15 K
Dynamic load rating of 31850000 mN supports demanding applications
Static load rating of 20800000 mN enhances reliability under fixed loads
Grease fitting R1/8" simplifies maintenance and lubrication
