SNR Radial, ESFE209 45 mm ID

Image representative of range

Subtotal (1 unit)*

£76.19

(exc. VAT)

£91.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.19

*price indicative

RS Stock No.:
701-072
Mfr. Part No.:
ESFE209
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

137mm

Width

137mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Radial

Series

ESFE2

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for exceptional performance and reliability in various applications. This unit is characterized by its grey cast housing and incorporates a radial insert ball bearing with an eccentric locking collar, ensuring secure fitting and maintenance. With a total height of 56.7 mm and a shaft diameter of 45 mm, this product is optimal for precise positioning and stability. The single lip seal enhances durability by providing efficient protection against contaminants, making it suitable for demanding environments. Engineered for robust performance, it supports dynamic loads up to 31,850,000 mN, ensuring endurance in tough operational conditions.

Dynamic load rating of 31,850,000 mN ensures reliability under heavy loads

Static load rating of 20,800,000 mN guarantees robustness for stationary applications

Operating temperature range from 253.15 K to 373.15 K accommodates various environmental conditions

Weighs just 2.23 kg, making it manageable for installation and maintenance

Recommended tightening torque of 11.5 N-m facilitates secure set screw fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy