Subtotal (1 unit)*
£111.11
(exc. VAT)
£133.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.11 |
*price indicative
- RS Stock No.:
- 701-065
- Mfr. Part No.:
- UKP211H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 219mm | |
| Width | 33mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 171mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 219mm | ||
Width 33mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 171mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly crafted for optimal performance in various applications. It features a robust grey cast housing designed to withstand demanding conditions while offering precise alignment and support for rotating shafts. This unit incorporates a radial insert ball bearing with an adapter sleeve, ensuring an efficient and reliable operation. With its designed grease fitting and slinger seal, maintenance is simplified, allowing for longer service life and consistent reliability. The unit's well-thought-out dimensions, including a housing width of 60 mm and an overall height of 126 mm, make it an Ideal solution for a multitude of mechanical systems, enhancing overall functionality and adaptability in industrial environments.
Incorporates a seal with slinger to protect against contaminants
Optimized dimensions ensure versatile application across various equipment
Dynamic load rating of 43,550 N supports intensive operations
Static load rating of 29,200 N accommodates different operational demands
Operating temperature range ensures functionality in varied environmental conditions
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, USFLE210 50 mm ID
- SNR 2 Hole Cylindrical, UKP311H 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
- SNR 2 Hole Cylindrical, UCPG210 50 mm ID
