SNR Radial, EXP210 50 mm ID

Image representative of range

Subtotal (1 unit)*

£104.77

(exc. VAT)

£125.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.77

*price indicative

RS Stock No.:
701-037
Mfr. Part No.:
EXP210
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

50mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

206mm

Width

60mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

159mm

Bore Type

Radial

Series

EXP

Static Load Rating

23200N

Dynamic Load Rating

35100N

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered to provide robust and reliable performance in various applications. With a sturdy grey cast housing and a precision radial insert ball bearing, this product features an eccentric locking collar for secure mounting. Designed for optimal functionality, ensures low maintenance with its integrated slinger seal, effectively protecting against contaminants. Ideal for both industrial and agricultural use, this bearing unit guarantees operational efficiency across diverse environments.

Integrated slinger seal protects against dirt and moisture

Low maintenance design contributes to long service life

Operating temperature range accommodates extreme conditions

Dynamic load rating of 35,100 N provides significant strength

Lightweight at 3.21 kg promotes easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy