SKF 3 Hole, FNL 510 B 45 mm ID

Subtotal (1 unit)*

£246.32

(exc. VAT)

£295.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£246.32

*price indicative

RS Stock No.:
462-066
Mfr. Part No.:
FNL 510 B
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

3

Material

Cast Iron

Mount Hole Size

10 mm

Standards/Approvals

No

Series

FNL 510

COO (Country of Origin):
SE

Zoya


The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.

Well proven

Less need for maintenance

Related links