Subtotal (1 unit)*
£180.05
(exc. VAT)
£216.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.05 |
*price indicative
- RS Stock No.:
- 312-565
- Mfr. Part No.:
- RTUE60-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA take-up housing unit features a cast iron housing and a radial insert ball bearing with an eccentric locking collar. It is equipped with R seals for enhanced protection, ensuring reliable and durable performance in various applications.
Bore diameter is 60 mm
Total length is 146 mm
Total length is 146 mm
