4 Hole Flange Bearing Unit, PMEY60-XL-N, 60mm ID
- RS Stock No.:
- 310-227
- Mfr. Part No.:
- PMEY60-XL-N
- Brand:
- INA
Subtotal (1 unit)*
£148.12
(exc. VAT)
£177.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.12 |
*price indicative
- RS Stock No.:
- 310-227
- Mfr. Part No.:
- PMEY60-XL-N
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Housing units are four bolt flanged housing units made of cast iron with a centring spigot, designed for secure mounting and precise alignment.
Grub screws in inner ring
P seals for enhanced protection
P seals for enhanced protection
