4 Hole Flange Bearing Unit, TME60-XL-N, 60mm ID
- RS Stock No.:
- 310-257
- Mfr. Part No.:
- TME60-XL-N
- Brand:
- INA
Subtotal (1 unit)*
£208.93
(exc. VAT)
£250.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.93 |
*price indicative
- RS Stock No.:
- 310-257
- Mfr. Part No.:
- TME60-XL-N
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Flanged Housing Unit features a bore diameter of 60 mm and a flange height of 195 mm. The total width of the locking collar is 77.9 mm, and the total height of the unit is 45.9 mm.
Cast iron housing with undercut slot for end caps
KASK12 Protecting cap
KASK12 Protecting cap
