STAHLWILLE Manual Bearing Puller, 7.5 T, 1-Piece
- RS Stock No.:
- 733-371
- Mfr. Part No.:
- 71030005
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-371
- Mfr. Part No.:
- 71030005
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 7.5 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 7.5 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE puller 3armed 250x200mm is designed for the efficient removal of gears, ball bearings, and various components from shafts or axles. This robust tool ensures a reliable grip while extracting outer rings of bearings and bushings from drilled holes. The puller features three adjustable extractor hooks, providing flexibility for both external and internal applications. With a focus on quality and functionality, it's crafted for ease of use, ensuring that professionals can depend on it for secure and centred extraction. The nitrided spindle allows smooth movement without the need for lubrication, making maintenance a breeze. Perfect for heavy-duty tasks, this extractor combines durability with precision to meet a range of automotive and mechanical requirements.
Constructed from robust materials for enhanced durability and longevity
Ergonomically designed handles reduce strain and improve grip comfort
Versatile range includes essential tools suitable for various applications
Tools feature precision engineering for accurate results in every use
Lightweight design ensures easy handling and manoeuvrability during tasks
Easy to organise and transport perfect for on-the-go professionals
Compatible with a variety of accessories for increased functionality
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
